Switching rectifier diode with a peak reverse repetitive voltage of 400V and a maximum continuous forward current of 5A. Features a 50ns peak reverse recovery time and a 1.5V peak forward voltage. This through-hole component is housed in an IPAK (TO-251) plastic package with 3 pins and a tab. Operating temperature range is -55°C to 150°C.
Onsemi RD0504T-H technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-251 |
| Package/Case | IPAK |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 5.5 |
| Seated Plane Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-251 |
| Type | Switching Diode |
| Configuration | Single Dual Cathode |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 1.5V |
| Peak Reverse Current | 20uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi RD0504T-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.