Switching rectifier diode with a 400V peak reverse repetitive voltage and 5A maximum continuous forward current. Features a 50ns peak reverse recovery time and 40A peak non-repetitive surge current. Housed in a 3-pin DPAK (TO-252) surface-mount package with gull-wing leads, measuring 6.5mm x 5.5mm x 2.3mm. Operates from -55°C to 150°C.
Onsemi RD0504T-TL-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | Switching Diode |
| Configuration | Single Dual Cathode |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 1.5V |
| Peak Reverse Current | 20uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi RD0504T-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.