Onsemi RD2006LS-SB5 technical specifications.
| Package/Case | TO-220FI(LS)-SB |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 16 |
| Seated Plane Height (mm) | 19.6 |
| Pin Pitch (mm) | 2.55 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 180A |
| Peak Forward Voltage | 1.75V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi RD2006LS-SB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.