
Onsemi REF3012TB-GT3 technical specifications.
| Package/Case | TO-236-3 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.2525V |
| Min Output Voltage | 1.2475V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi REF3012TB-GT3 to view detailed technical specifications.
No datasheet is available for this part.
