
N-Channel Logic Level Power MOSFET featuring 50V drain-source breakdown voltage and 14A continuous drain current. Offers a low 100mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-251-3 package, this single-element transistor operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 48W. Key switching characteristics include a 13ns turn-on delay and 16ns fall time.
Onsemi RFD14N05L technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 100mR |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 6.3mm |
| Input Capacitance | 670pF |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 50V |
| Weight | 0.34308g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RFD14N05L to view detailed technical specifications.
No datasheet is available for this part.
