
N-channel MOSFET, 50V drain-source breakdown voltage, 14A continuous drain current, and 100mΩ maximum drain-source on-resistance. Features TO-252AA surface-mount package, 48W maximum power dissipation, and operates from -55°C to 175°C. Includes 570pF input capacitance, 17ns fall time, and 45ns turn-off delay time. RoHS compliant and lead-free.
Onsemi RFD14N05SM technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 100mR |
| Dual Supply Voltage | 50V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 570pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | 50V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RFD14N05SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
