N-Channel Logic Level Power MOSFET featuring a 50V drain-source breakdown voltage and a continuous drain current of 16A. This surface-mount device offers a low on-resistance of 47mΩ at a nominal Vgs of 2V. Key electrical characteristics include a 10V gate-source voltage rating, 14ns fall time, and 42ns turn-off delay time. With a maximum power dissipation of 60W and an operating temperature range of -55°C to 150°C, it is housed in a TO-252AA package. This component is RoHS compliant and lead-free.
Onsemi RFD16N05LSM technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 47mR |
| Drain to Source Voltage (Vdss) | 50V |
| Dual Supply Voltage | 50V |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 47mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 42ns |
| DC Rated Voltage | 50V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RFD16N05LSM to view detailed technical specifications.
No datasheet is available for this part.