Onsemi RFD16N05SM technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 47mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 72W |
| Rds On Max | 47mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RFD16N05SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.