
The RFG40N10 is a 100V N-CHANNEL MOSFET with a continuous drain current rating of 40A and a drain to source resistance of 40mR. It has a maximum power dissipation of 160W and is packaged in a TO-247-3 through-hole package. The device operates over a temperature range of -55°C to 175°C and is compliant with lead-free and RoHS standards. The MOSFET has a fall time of 20ns and a turn-off delay time of 42ns.
Onsemi RFG40N10 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RFG40N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
