
The RFG60P05E is a P-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 60A and a drain to source breakdown voltage of -50V. The device features a drain to source resistance of 30mR and a maximum power dissipation of 215W. It is packaged in a TO-247-3 and is suitable for through hole mounting.
Onsemi RFG60P05E technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 60A |
| Current Rating | -60A |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.2nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| Mount | Through Hole |
| Polarity | P-CHANNEL |
| Power Dissipation | 215W |
| Rds On Max | 30mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 65ns |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RFG60P05E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
