Onsemi RFP15P05 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Current Rating | -15A |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.15nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Polarity | P-CHANNEL |
| Power Dissipation | 80W |
| Rds On Max | 150mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RFP15P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
