The RFP30P05 is a P-channel MOSFET with a continuous drain current rating of 30A and a drain to source breakdown voltage of -50V. It has a drain to source resistance of 65mR and a power dissipation of 120W. The device is packaged in a TO-220-3 package and is mounted through a hole. The operating temperature range is from -55°C to 175°C. The RFP30P05 is not RoHS compliant.
Onsemi RFP30P05 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | -30A |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.2nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | P-CHANNEL |
| Power Dissipation | 120W |
| Rds On Max | 65mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RFP30P05 to view detailed technical specifications.
No datasheet is available for this part.