Surface mount general purpose rectifier with 1A average rectified current and 50V repetitive reverse voltage. Features a fast reverse recovery time of 150ns, 30A peak non-repetitive surge current, and 1.76W power dissipation. Operates from -65°C to 175°C with a low 8.5pF capacitance. Packaged in SMA for tape and reel, this lead-free, RoHS compliant component is ideal for high-volume applications.
Onsemi RGF1A technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 8.5pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.76W |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.106g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RGF1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.