
Surface mount general purpose rectifier with 1A average rectified current and 1kV repetitive reverse voltage. Features a 500ns reverse recovery time, 30A peak non-repetitive surge current, and 1.76W power dissipation. Operates from -65°C to 175°C in a DO-214AC package, supplied on a 7500-piece tape and reel.
Onsemi RGF1M technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 8.5pF |
| Package/Case | DO-214AC |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.76W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RGF1M to view detailed technical specifications.
No datasheet is available for this part.
