1A Fast Recovery Rectifier, DO-41 package, designed for general-purpose rectification. Features a maximum repetitive reverse voltage of 200V and a maximum forward current of 1A. Offers a low reverse recovery time of 150ns, a maximum surge current of 30A, and a low reverse current of 5µA. Operates across a wide temperature range from -65°C to 175°C, with a power dissipation of 3W. This RoHS compliant component is supplied on a 5000-piece tape and reel.
Onsemi RGP10D technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Natural Thermal Resistance | 50°C/W |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.245g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RGP10D to view detailed technical specifications.
No datasheet is available for this part.
