
Surface mount general purpose rectifier diode with 6A average rectified current and 600V repetitive reverse voltage. Features a fast 35ns reverse recovery time, 60A peak non-repetitive surge current, and 50W power dissipation. Operates from -65°C to 175°C, housed in a TO-252 package, and supplied on a 2500-piece tape and reel. This RoHS compliant component offers a standard polarity and is lead-free.
Onsemi RHRD660S9A technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252 |
| Current Rating | 6A |
| Element Configuration | Single |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Power Dissipation | 50W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RHRD660S9A to view detailed technical specifications.
No datasheet is available for this part.
