Onsemi RHRD660S9A-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Diode Element Material | SILICON NITRIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 50 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi RHRD660S9A-F085 to view detailed technical specifications.
No datasheet is available for this part.