Single, general-purpose rectifier diode with a 75A average rectified current and 1200V repetitive reverse voltage. Features a hyperfast reverse recovery time of 100ns and a maximum operating temperature of 175°C. Packaged in a TO-247 through-hole mount, this RoHS compliant component offers a 500A maximum forward surge current and 190W power dissipation.
Onsemi RHRG75120 technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-247 |
| Current Rating | 75A |
| Element Configuration | Single |
| Forward Current | 75A |
| Height | 20.8mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Output Current | 75A |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Polarity | Standard |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 6.33g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RHRG75120 to view detailed technical specifications.
No datasheet is available for this part.
