The RHRP1560-F102 is a single-element silicon nitride rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a TO-220AC package and a maximum reverse voltage of 600 volts. The diode has a maximum power dissipation of 100 milliwatts and is suitable for general-purpose rectification applications.
Onsemi RHRP1560-F102 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON NITRIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi RHRP1560-F102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.