
High-performance rectifier diode with a maximum repetitive peak reverse voltage of 1200V and a continuous forward current of 30A. This silicon diode features a maximum power dissipation of 125W and operates across a wide temperature range from -65°C to 175°C. Designed with a single terminal position and housed in a TO-220AC package, this component is suitable for general-purpose rectification applications.
Onsemi RHRP30120 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 125 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi RHRP30120 to view detailed technical specifications.
No datasheet is available for this part.