
The RHRP30120-F102 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a single terminal position and a JEDEC package code of TO-220AC. The diode element is made of silicon and has a maximum reverse voltage rating of 1200 volts and a maximum power dissipation of 125 milliwatts. It is a single-element device with a number of terminals equal to 2.
Onsemi RHRP30120-F102 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 125 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi RHRP30120-F102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.