The RHRP8120-F102 is a single-element silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a TO-220AC package and is designed for general-purpose rectification applications. The diode has a maximum reverse voltage of 1200V and a maximum power dissipation of 75W.
Onsemi RHRP8120-F102 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 75 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi RHRP8120-F102 to view detailed technical specifications.
No datasheet is available for this part.