
Single high-performance operational amplifier featuring a 10 MHz gain-bandwidth product and bipolar process technology. This 8-pin TO-99 metal can package, suitable for through-hole mounting, operates with dual supply voltages from ±3V to ±20V. Key specifications include a minimum PSRR of 86 dB, maximum input offset voltage of 2 mV, and maximum input offset current of 0.2 uA. Designed for a wide operating temperature range of -55°C to 125°C.
Onsemi RM5534AT/883 technical specifications.
| Package Family Name | TO-99 |
| Package/Case | TO-99 |
| Package Description | Metal Can Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Package Diameter (mm) | 9.52(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | MO-002-AK |
| Manufacturer Type | High Performance Amplifier |
| Type | High Performance Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 86dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 10MHz |
| Maximum Input Offset Voltage | 2@±15VmV |
| Maximum Input Offset Current | 0.2@±15VuA |
| Maximum Input Bias Current | 0.8@±15VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±3V |
| Maximum Dual Supply Voltage | ±20V |
| Typical Dual Supply Voltage | ±5|±9|±12|±15|±18V |
| Maximum Supply Voltage Range | 37 to 44V |
| Max Operating Supply Voltage | ±20V |
| Cage Code | 5V1P1 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RM5534AT/883 to view detailed technical specifications.
No datasheet is available for this part.