
General purpose rectifier diode with 800V repetitive reverse voltage and 1A average rectified current. Features a 500ns reverse recovery time, 30A peak non-repetitive surge current, and 1.19W power dissipation. This single element diode is surface mountable in an SMA package, operating from -55°C to 150°C. RoHS and Lead Free compliant.
Onsemi RS1K technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.19W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.106g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RS1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
