
Onsemi RURD620CCS9A-SB82068 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 45W |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RURD620CCS9A-SB82068 to view detailed technical specifications.
No datasheet is available for this part.
