6A, 600V ultrafast diode for general-purpose rectification. Features a 60ns reverse recovery time and a maximum forward surge current of 60A. This single element diode is housed in a TO-252 surface-mount package, with dimensions of 6.73mm length, 6.22mm width, and 2.39mm height. Operating temperature range is -65°C to 175°C. Supplied on a 2500-piece tape and reel.
Onsemi RURD660S9A technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252 |
| Current Rating | 6A |
| Element Configuration | Single |
| Forward Current | 6A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RURD660S9A to view detailed technical specifications.
No datasheet is available for this part.