Ultrafast dual diode with a 200V repetitive reverse voltage and 30A average rectified current. Features a common cathode element configuration and a TO-247 through-hole package. Offers a maximum forward surge current of 325A and a maximum operating temperature of 175°C. This RoHS compliant component has a reverse recovery time of 50ns.
Onsemi RURG3020CC technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Height | 20.82mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 325A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 325A |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 325A |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 6.39g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RURG3020CC to view detailed technical specifications.
No datasheet is available for this part.