
Ultrafast diode with a 600V repetitive reverse voltage and 30A average rectified current. Features a 60ns reverse recovery time and a maximum forward surge current of 325A. This single element diode is housed in a TO-220AC package for through-hole mounting. Operating temperature range is -55°C to 175°C, with a power dissipation of 125W. RoHS compliant and lead-free.
Onsemi RURP3060 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AC |
| Current Rating | 30A |
| Element Configuration | Single |
| Forward Current | 30A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 325A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 325A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 325A |
| Polarity | Standard |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 2.16g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RURP3060 to view detailed technical specifications.
No datasheet is available for this part.
