
Ultrafast diode with 8A average rectified current and 600V maximum repetitive reverse voltage. Features a 70ns reverse recovery time, 100A maximum surge current, and 75W power dissipation. Packaged in a TO-220AC through-hole mount with a maximum operating temperature of 175°C. RoHS compliant and lead-free.
Onsemi RURP860 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Element Configuration | Single |
| Forward Current | 8A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| Reverse Recovery Time-Max | 70ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 2.16g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RURP860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
