Onsemi RV4141AM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RV4141AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
