
Onsemi RV4141AN technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Current | 10mA |
| Height | 3.3mm |
| Input Current | 30uA |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 600uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Voltage | 120V |
| Weight | 0.851g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RV4141AN to view detailed technical specifications.
No datasheet is available for this part.
