Onsemi RV4190N technical specifications.
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.3 to 30V |
| Maximum Output Current | 0.2(Typ)A |
| Switching Regulator | Yes |
| Efficiency | 85(Typ)% |
| Line Regulation | 0.5%Vo |
| Load Regulation | 0.5%Vo |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RV4190N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.