
General purpose rectifier diode, 1A average rectified current, 50V repetitive reverse voltage. Features 1A forward current, 30A peak non-repetitive surge current, and 1.4W power dissipation. Surface mount DO-214AC package with 6.6pF capacitance and 1.8µs reverse recovery time. Operates from -55°C to 150°C, lead-free.
Onsemi S1A technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 6.6pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.8us |
| Reverse Recovery Time-Max | 1.8us |
| Reverse Voltage | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.106g |
| Width | 5.28mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
