
General purpose rectifier diode with 1A average rectified current and 200V repetitive reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and 1.4W power dissipation. Surface mountable in a DO-214AC package, operating from -55°C to 150°C. Capacitance is 6.6pF with a reverse recovery time of 1.8µs.
Onsemi S1D technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 6.6pF |
| Package/Case | DO-214AC |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.8us |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
