
General purpose rectifier diode with a 400V repetitive reverse voltage and 1A average rectified current. Features a 1.8µs reverse recovery time, 150°C maximum operating temperature, and 1.4W power dissipation. This single element diode is housed in a DO-214AC surface mount package with dimensions of 4.75mm length, 2.95mm width, and 2.2mm height. It offers a 30A peak non-repetitive surge current and a maximum reverse current of 1µA.
Onsemi S1G technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.8us |
| Reverse Recovery Time-Max | 1.8us |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Weight | 0.106g |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
