General purpose rectifier diode with 1A average rectified current and 800V repetitive reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and 1.4W power dissipation. This single element diode is housed in an SMA surface mount package, operating from -55°C to 150°C. It offers a 1.8µs reverse recovery time and 1µA maximum reverse current.
Onsemi S1K technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.8us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.106g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.