
General-purpose rectifier featuring a 2A average rectified current and 50V repetitive reverse voltage. This single-element diode offers a 2A forward current and 50A peak non-repetitive surge current. Encased in a DO-214AA surface mount package, it operates from -65°C to 150°C with a 2.35W power dissipation. The component is RoHS compliant and supplied in 3000-piece tape and reel packaging.
Onsemi S2A technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 30pF |
| Package/Case | DO-214AA |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2.35W |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Power Dissipation | 2.35W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 2us |
| Reverse Recovery Time-Max | 2us |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.18g |
| Width | 4.699mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
