Onsemi S2SA1774G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Gain Bandwidth Product | 140MHz |
| Halogen Free | Halogen Free |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S2SA1774G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.