
Surface mount general purpose rectifier with 3A average rectified current and 100V repetitive reverse voltage. Features a DO-214AB package, 100A peak non-repetitive surge current, and a maximum operating temperature of 150°C. This lead-free, RoHS compliant component offers a standard polarity and is supplied on a 3000-piece tape and reel.
Onsemi S310 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.