
General purpose rectifier diode with a 3A average rectified current rating and 100V repetitive peak reverse voltage. Features a 3A forward current, 100A peak non-repetitive surge current, and a maximum operating temperature of 150°C. Packaged in an SMC surface mount case with dimensions of 7.15mm length, 6.25mm width, and 2.45mm height. This RoHS compliant component offers a reverse recovery time of 2.5µs.
Onsemi S3B technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
