
General purpose rectifier diode with a 200V repetitive reverse voltage and 3A average rectified current. Features a 100A peak non-repetitive surge current and 2.5µs reverse recovery time. This single element, surface mount diode is housed in a DO-214AB package with dimensions of 7.15mm length, 6.25mm width, and 2.75mm height. Operates across a temperature range of -55°C to 150°C and offers 2.6W power dissipation. RoHS compliant and lead-free.
Onsemi S3D technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
