
General purpose rectifier diode with a 1kV repetitive reverse voltage and 3A average rectified current. Features a 100A maximum surge current, 5µA maximum reverse current, and 2.5µs reverse recovery time. This surface mount component is housed in a DO-214AB package, measuring 7.15mm in length, 6.25mm in width, and 2.75mm in height. It operates across a temperature range of -55°C to 150°C and offers 60pF capacitance. RoHS compliant.
Onsemi S3M technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Package/Case | DO-214AB |
| Current | 1A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
