
Surface mount general purpose rectifier with 3A average rectified current and 1200V repetitive reverse voltage. Features a DO-214AB package, single element configuration, and a maximum forward surge current of 100A. Operates across a wide temperature range from -55°C to 150°C, with a reverse recovery time of 2.5µs. This RoHS compliant component is supplied on tape and reel.
Onsemi S3N technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 2.75mm |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 13°C/W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
