
Unidirectional TVS Diode, 500W Peak Pulse Power, 3.1A Peak Pulse Current, 162V Clamping Voltage, 111V Minimum Breakdown Voltage, and 100V Reverse Standoff Voltage. This silicon transient voltage suppressor features a low 1µA leakage current and operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-15 through-hole mount with axial termination, it is suitable for applications requiring robust voltage protection.
Onsemi SA100A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
