
The SA100AG is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 111V and a peak pulse current of 3.1A. It is packaged in a DO-41 case and is suitable for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 150°C. The SA100AG is designed to protect electronic circuits from voltage spikes and surges, with a peak pulse power rating of 500W. It is available in bulk packaging.
Onsemi SA100AG technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 162V |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA100AG to view detailed technical specifications.
No datasheet is available for this part.
