Bidirectional Transient Voltage Suppression (TVS) Diode, DO-15 package, offering 500W peak pulse power and 3.1A peak pulse current. Features a 100V DC rated voltage, 111V minimum breakdown voltage, and 162V clamping voltage. Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 1uA. Designed for through-hole mounting with axial termination.
Onsemi SA100CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 162V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SA100CA to view detailed technical specifications.
No datasheet is available for this part.