
Unidirectional TVS diode for surge suppression, featuring a 110V DC rated voltage and 122V minimum breakdown voltage. This component offers a 177V clamping voltage and handles a peak pulse current of 2.8A with 500W peak pulse power. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C.
Onsemi SA110A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 177V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA110A to view detailed technical specifications.
No datasheet is available for this part.
