Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 axial package, offering 500W peak pulse power and 27.4A peak pulse current. Features a 11V reverse standoff voltage, 12.2V minimum breakdown voltage, and 13.5V maximum breakdown voltage. Clamping voltage is 18.2V with a low leakage current of 1nA. Designed for through-hole mounting with a maximum operating temperature of 175°C.
Onsemi SA11CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 18.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 27.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 11V |
| Weight | 0.3g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SA11CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
