
Unidirectional TVS diode for power line protection, featuring a 120V DC rated voltage and 133V minimum breakdown voltage. This component offers a 193V clamping voltage and 2.7A peak pulse current capability, with a 500W peak pulse power rating. Housed in a DO-15 package with axial termination, it operates across a wide temperature range from -65°C to 175°C.
Onsemi SA120A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 193V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
