Unidirectional TVS Diode, 500W peak pulse power, 2.5A peak pulse current. Features a 120V reverse standoff voltage and 133V minimum breakdown voltage, with a 193V clamping voltage. This silicon diode operates from -55°C to 175°C and offers a low leakage current of 1uA. Designed for through-hole mounting with axial termination, it is lead-free and RoHS compliant.
Onsemi SA120AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA120AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
